Reference Only

2903342

Industrial Relays RIF-1-RPT 24 V DC, 1 PDT

Manufacturer:

Mfr Part:
2903342

TTI Part:
2903342

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating11 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current18 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-1
Length75 mm
Width16 mm
Height96 mm
PackagingBulk
Current Rating11 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-1-RPT-LDP-24DC/1X21 RIF1RPTLDP24DC1X21

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

455In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.18$12.18
$12.05$60.25
$11.92$119.20
$11.79$294.75
$11.66$583.00
$11.54$1,154.00
$11.41$2,852.50
$11.29$56,450.00
Need more?
Sign in to add projects and notes