Reference Only
2903326
End of Life
Relay Sockets & Hardware RIF-2-RSC-LDP- 24DC/2X21
Datasheet
2903326 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | RIF-2 | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.64 | $14.64 | |
| $13.41 | $134.10 | |
| $13.12 | $328.00 | |
| $12.24 | $612.00 | |
| $11.71 | $1,171.00 | |
| $11.14 | $2,785.00 | |
| $10.88 | $5,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.