Reference Only

2903320

End of Life
Relay Sockets & Hardware RIF-2-RSC-LV-230AC/ 2X20

Manufacturer:

Mfr Part:
2903320

TTI Part:
2903320

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductRelay Modules
Mounting StyleDIN Rail
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesRIF-2
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-2-RSC-LV-230AC/2X20

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.