Reference Only

2903304

Industrial Relays RIF-2-RPT 230 V AC, 4 PDTs

Manufacturer:

Mfr Part:
2903304

TTI Part:
2903304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating5 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage230 VAC
Coil Current6.5 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-2
Length75 mm
Width31 mm
Height96 mm
PackagingEach
Current Rating10 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.15$141.50
Need more?
Sign in to add projects and notes