Reference Only

2903278

Industrial Relays RIF-4-RPT 24 V DC, 3 PDTs

Manufacturer:

Mfr Part:
2903278

TTI Part:
2903278

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current56 mA
Switching Voltage440 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-4
Length90 mm
Width43 mm
Height111 mm
PackagingBulk
Current Rating8 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-4-RPT-LDP-24DC/3X21 RIF4RPTLDP24DC3X21

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.55$22.55
Need more?
Sign in to add projects and notes