Reference Only

2903264

End of Life
RF Cable Assemblies RAD-PIG-RSMA/N-1

Manufacturer:

Mfr Part:
2903264

TTI Part:
2903264

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesN
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesRSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length1 m (3.281 ft)
Impedance50 Ohms
Maximum Frequency5.8 GHz
Cable TypeCoaxial Antennas
Jacket ColorBlack
PackagingEach
Minimum Frequency915 MHz
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
TradenameRadioline Wireless
Part # AliasesRAD-PIG-RSMA/N-1 RADPIGRSMAN1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.26$93.26
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes