Reference Only

2903153

Power Supplies - DIN Rail Mount TRIO-PS-2G/3AC/ 24DC/5

Manufacturer:

Mfr Part:
2903153

TTI Part:
2903153

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power120 W
Input Voltage400 VAC to 500 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 15 A
IndustryIndustrial
Length115 mm (4.528 in)
Width35 mm (1.378 in)
Height130 mm (5.118 in)
ProductSwitching Supplies
SeriesTRIO-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameTRIO POWER

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409520
TARIC8504403090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2);Lead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$206.91$206.91
Need more?
Sign in to add projects and notes