Reference Only

2903149

Power Supplies - DIN Rail Mount TRIO-PS-2G/1AC/ 24DC/10

Manufacturer:

Mfr Part:
2903149

TTI Part:
2903149

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power240 W
Input Voltage100 VAC to 240 VAC, 110 VDC to 250 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length160 mm (6.299 in)
Width42 mm (1.654 in)
Height130 mm (5.118 in)
ProductSwitching Supplies
SeriesTRIO-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameTRIO POWER

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead monoxide (lead oxide) (1317-36-8);Dibor

Documents

EDA / CAD Models

27In Stock

109 expected on  from 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$221.10$221.10
Need more?

My Notes

Sign into see notes.