Reference Only
2903095
Programmable Logic Controllers - PLCs PLC-V8C/SC-24DC/EM
Datasheet
2903095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Interface Modules | |
| Mounting Style | Stand Alone | |
| Series | PLC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 45 C | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |