Reference Only

2902993

Power Supplies - DIN Rail Mount UNO-PS/1AC/24DC/100W PRIM SWCH SNGL PHASE

Manufacturer:

Mfr Part:
2902993

TTI Part:
2902993

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power100 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 14.2 A
IndustryIndustrial
Length84 mm (3.307 in)
Width55 mm (2.165 in)
Height90 mm (3.543 in)
SeriesUNO-PS
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameUNO POWER
Part # AliasesUNO-PS/1AC/24DC/100W UNOPS1AC24DC100W

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409520
TARIC8504403090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.84$86.84
Need more?
Sign in to add projects and notes