Reference Only

2902967

Solid State Relays - SSRs PLC-OSC-5DC/24DC/ 100KHZ-G

Manufacturer:

Mfr Part:
2902967

TTI Part:
2902967

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating14 VDC to 30 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range2.5 VDC to 6 VDC
Input Current8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
Length86 mm
Width6.2 mm
Height80 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesPLC-OSC- 5DC/ 24DC/100KHZ-G

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.07$70.07
Need more?

My Notes

Sign into see notes.