Reference Only
2902879
Redundancy Modules QUINT-ORING 24DC/2X40/1X80
Datasheet
2902879 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 40 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Input Voltage | 18 VDC to 28 VDC | |
| Output Power | 960 W | |
| Length | 125 mm | |
| Width | 66 mm | |
| Height | 130 mm | |
| Series | QUINT-ORING | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Current-Channel 1 | 40 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Packaging | Each | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-ORING/24DC/2X40/1X80 QUINTORING24DC2X401X80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
23
On Order
23 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $696.79 | $696.79 |
Need more?
Sign in to add projects and notes