Reference Only
2902811
Programmable Logic Controllers - PLCs 8 Channel relay output IO module
Datasheet
2902811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Digital Transistor Output Module | |
| Output Type | Transistor | |
| Series | RAD | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Each | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | Radioline Wireless | |
| Part # Aliases | RAD-DO8-IFS RADDO8IFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $394.49 | $394.49 |
Need more?
Sign in to add projects and notes