Reference Only
2902647
Time Delay & Timing Relays Timer module for RIF relays
Datasheet
2902647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | LED | |
| Operating Supply Voltage | 24 VDC | |
| Contact Rating | 250 mA | |
| Width | 13 mm | |
| Height | 12 mm | |
| Series | RIF-T | |
| Packaging | Each | |
| Mounting Style | Plug In | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | RIF-T3-24UC RIFT324UC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.07 | $38.07 |
Need more?
Sign in to add projects and notes