Reference Only

2902078

Mounting Hardware EEM-MKT-DRA COMM MODULE FOR EEM

Manufacturer:

Mfr Part:
2902078

TTI Part:
2902078

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
TypeDIN Rail Adapter
PackagingEach
ColorSilver
FeaturesDIN Rail Adapter for EEM-MA600 and EEM-MA400 Energy Meters
Product TypeMounting Hardware
SeriesEEM
SubcategoryHardware
TradenameINTERFACE Monitoring
Width116 mm
Part # AliasesEEM-MKT-DRA EEMMKTDRA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.57$87.57
Need more?

My Notes

Sign into see notes.