Reference Only

2901988

Interface Modules EM-ETH-GATEWAY-IFS

Manufacturer:

Mfr Part:
2901988

TTI Part:
2901988

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryInterface Modules
ProductConverters
TypeRS-232/422/485 to Ethernet
Number of Ports1 Port
Maximum Data Rate100 Mb/s
Interface TypeEthernet
Supply Voltage - Min19.2 V
Supply Voltage - Max28.8 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 50 C
PackagingEach
Dimensions22.5 mm x 107.8 mm x 113.8 mm
Operating Supply Current3 mA
Operating Supply Voltage19.2 V to 28.8 V
Product TypeInterface Modules
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A991.a
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$432.64$432.64
Need more?
Sign in to add projects and notes