Reference Only

2901873

Relay Sockets & Hardware RIF-0 relay base for N/O relay

Manufacturer:

Mfr Part:
2901873

TTI Part:
2901873

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
Associated Relay SeriesRIF-0
Termination StylePush In
Current Rating8 A
Mounting StyleDIN Rail
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesRIF-0
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-0-BPT/1 RIF0BPT1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.55$7.10
Need more?

My Notes

Sign into see notes.