Reference Only

2901537

Programmable Logic Controllers - PLCs 4 Channel Analog input IO module

Manufacturer:

Mfr Part:
2901537

TTI Part:
2901537

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeAnalog Output Module
SeriesRAD
IP RatingIP20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers
TradenameRadioline Wireless
Part # AliasesRAD-AI4-IFS RADAI4IFS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$394.49$394.49
Need more?
Sign in to add projects and notes