Reference Only

2900954

Relay Sockets & Hardware Retaining bracket for RIF-2 relay

Manufacturer:

Mfr Part:
2900954

TTI Part:
2900954

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductClips
Accessory TypeBracket
Associated Relay SeriesRIF-2
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesRIF-2
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-RH-2 RIFRH2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.66$6.60
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes