Reference Only

2900948

Relay Sockets & Hardware Plug-in module 120-230VAC/DC

Manufacturer:

Mfr Part:
2900948

TTI Part:
2900948

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductModules
Associated Relay SeriesRIF-1, RIF-2, RIF-3, RIF-4
Mounting StylePlug In
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesRIF-1
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-V-120-230_UC RIFV120230UC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.85$28.50
Need more?
Sign in to add projects and notes