Reference Only
2900939
Relay Sockets & Hardware Plug-in module w/freewheeling diode
Datasheet
2900939 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | Diode | |
| Associated Relay Series | RIF-1, RIF-2, RIF-3, RIF-4 | |
| Mounting Style | Plug In | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | RIF-1 | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | RIF-LDP-12-24_DC RIFLDP1224DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,430In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $28.50 |
Need more?
Sign in to add projects and notes