Reference Only

2900938

End of Life
Relay Sockets & Hardware RIF-3 relay base

Manufacturer:

Mfr Part:
2900938

TTI Part:
2900938

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
Associated Relay SeriesRIF-3
Termination StylePush-In
Current Rating12 A
Mounting StyleDIN Rail
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesRIF-3
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-3-BPT/3X21 RIF3BPT3X21

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.85$98.50
Need more?

My Notes

Sign into see notes.