Reference Only

2900932

End of Life
Relay Sockets & Hardware RIF-2-BSC/4X21

Manufacturer:

Mfr Part:
2900932

TTI Part:
2900932

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeMounting Base
Mounting StylePlug In
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesRIF-2
SubcategoryRelays
TradenameRIFLINE Complete

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.