Reference Only

2900574

Soft Starters ELR H5-I-SC- 24DC/ 500AC-2

Manufacturer:

Mfr Part:
2900574

TTI Part:
2900574

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySoft Starters
Current Rating2.4 A
Mounting StyleDIN Rail Mount
SeriesELR
PackagingEach
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Relay
Part # AliasesELR_H5-I-SC-_24DC/500AC-2 ELRH5ISC24DC500AC2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$204.08$204.08
Need more?
Sign in to add projects and notes