Reference Only
2900567
Soft Starters ELR H3-IES-SC- 24DC/ 500AC-2
Datasheet
2900567 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Soft Starters | |
| Series | ELR | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ELR_H3-IES-SC-_24DC/500AC-2 ELRH3IESSC24DC500AC2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.03 | $214.03 | |
| $211.91 | $1,059.55 | |
| $209.82 | $2,098.20 | |
| $207.74 | $5,193.50 | |
| $205.68 | $10,284.00 | |
| $203.65 | $20,365.00 | |
| $201.63 | $50,407.50 |
Need more?
Sign in to add projects and notes