Reference Only

2900526

Safety Relays PSR-SPP-24UC/ESAM4 2X1/1X2

Manufacturer:

Mfr Part:
2900526

TTI Part:
2900526

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Contact TerminationPlug In
IP RatingIP20
Mounting StylePlug In
PackagingEach
Current Rating - Max6 A
Product TypeSafety Relays
SubcategoryRelays
Width22.5 mm
Part # AliasesPSR-SPP-_24UC/ESAM4/2X1/1X2 PSRSPP24UCESAM42X11X2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.22$238.22
Need more?
Sign in to add projects and notes