Reference Only
2900463
Terminal Block Interface Modules VIP-2/SC/FLK50
Datasheet
2900463 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | IDC/FLK Terminal Boards | |
| Number of Positions | 50 Position | |
| Series | VIP-2 | |
| Packaging | Each | |
| Connection Method | Screw | |
| Height | 65.5 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 131.5 mm | |
| Part # Aliases | VIP-2/SC/FLK50 VIP2SCFLK50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.60 | $98.60 |
Need more?
Sign in to add projects and notes