Reference Only
2900445
Relay Sockets & Hardware PLC-BPT- 24DC/21
Datasheet
2900445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | REL-MR, OPT | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | PLC-BPT | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-BPT-_24DC/21 PLCBPT24DC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Documents
Datasheet
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.89 | $13.89 | |
| $13.75 | $27.50 | |
| $13.61 | $136.10 | |
| $13.48 | $1,348.00 | |
| $13.34 | $3,335.00 | |
| $13.21 | $6,605.00 | |
| $13.08 | $13,080.00 | |
| $12.95 | $64,750.00 |
Need more?
Sign in to add projects and notes