Reference Only

2900443

Relay Sockets & Hardware PLC-BPT- 5DC/21

Manufacturer:

Mfr Part:
2900443

TTI Part:
2900443

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesREL-MR, OPT
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesPLC-BPT
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-BPT-__5DC/21 PLCBPT5DC21

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.07$130.70
Need more?

My Notes

Sign into see notes.