Reference Only
2900414
Soft Starters ELR H5-IES-SC- 24DC/500AC-2
Datasheet
2900414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Soft Starters | |
| Current Rating | 2.4 A | |
| Mounting Style | DIN Rail Mount | |
| Series | ELR | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ELR_H5-IES-SC-_24DC/500AC-2 ELRH5IESSC24DC500AC2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.53 | $225.53 |
Need more?
Sign in to add projects and notes