Reference Only

2900392

Solid State Relays - SSRs PLC-OPT- 36DC/ 110DC/3RW

Manufacturer:

Mfr Part:
2900392

TTI Part:
2900392

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating12 VDC to 140 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range25.2 VDC to 45 VDC
Input Current12 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
SeriesPLC-OPT
Length86 mm
Width6.2 mm
Height80 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OPT-_36DC/110DC/3RW PLCOPT36DC110DC3RW

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$53.09$530.90
Need more?
Sign in to add projects and notes