Reference Only
2900352
Solid State Relays - SSRs PLC-OPT- 24DC/ 48DC/100
Datasheet
2900352 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 3 VDC to 48 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Input Current | 8.5 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PLC-OPT | |
| Length | 94 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Packaging | Bulk | |
| Contact Termination | Screw | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-OPT-_24DC/_48DC/100 PLCOPT24DC48DC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1) |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.80 | $31.80 |
Need more?
Sign in to add projects and notes