Reference Only

2900318

Industrial Relays PLC-RPT- 24UC/21/RW

Manufacturer:

Mfr Part:
2900318

TTI Part:
2900318

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance2.67 kOhms
Coil Current9 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesPLC-RPT
Length94 mm
Width6.2 mm
Height80 mm
PackagingBulk
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RPT-_24UC/21/RW PLCRPT24UC21RW

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$38.00$380.00
Need more?

My Notes

Sign into see notes.