Reference Only
2900301
Industrial Relays PLC-RPT- 48DC/21
Datasheet
2900301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay Module | |
| Contact Termination | Push-In | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Push-In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Coil Current | 10 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Tin | |
| IP Rating | IP20 | |
| Series | PLC-RPT | |
| Length | 94 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Packaging | Each | |
| Current Rating | 6 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-RPT-_48DC/21 PLCRPT48DC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.45 | $244.50 |
Need more?
Sign in to add projects and notes