Reference Only

2900283

Relay Sockets & Hardware PLC-BPT- 24DC/21-21

Manufacturer:

Mfr Part:
2900283

TTI Part:
2900283

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesREL-MR, OPT
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesPLC-BPT
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-BPT-_24DC/21-21 PLCBPT24DC2121

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.48$154.80
Need more?

My Notes

Sign into see notes.