Reference Only
2896998
Electrical Enclosure Accessories FUSSRIEGEL 14,4 L30 SPERR OG
Datasheet
2896998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | Base Latch | |
| Length | 5.9 mm | |
| Width | 14.4 mm | |
| Height | 29.8 mm | |
| Color | Orange | |
| Material | Polyoxymethylene (POM) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | FUSSRIEGEL_14,4_L30_SPERR_OG FUSSRIEGEL144L30SPERROG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $7.90 |
Need more?
Sign in to add projects and notes