Reference Only

2896432

Electrical Enclosure Accessories BC 53.6 DKL R KMGY

Manufacturer:

Mfr Part:
2896432

TTI Part:
2896432

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCovers
TypeHousing Cover
Length8 mm
Width53.6 mm
Height45 mm
ColorGray (Light Gray)
IP RatingIP20
MaterialPolycarbonate (PC)
PackagingEach
Product TypeElectrical Enclosures
SeriesBC
SubcategoryEnclosures, Racks and Boxes
Part # AliasesBC_53,6_DKL_R_KMGY BC536DKLRKMGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.91$29.10
Need more?

My Notes

Sign into see notes.