Reference Only

2896160

Electrical Enclosure Accessories 71.6MM HOUSING COVER CAPTIVE LOCKING

Manufacturer:

Mfr Part:
2896160

TTI Part:
2896160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCovers
TypeHousing Cover
Length8 mm
Width71.6 mm
Height45 mm
ColorGray (Light Gray)
MaterialPolycarbonate (PC)
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesBC_71,6_DKL_R_KMGY BC716DKLRKMGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.52$35.20
Need more?
Sign in to add projects and notes