Reference Only
2891673
Unmanaged Ethernet Switches Factory not accepting orders
Datasheet
2891673 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1 Gb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Operating Supply Current | 430 mA | |
| Dimensions | 50 mm x 120 mm x 70 mm | |
| Packaging | Each | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | SFN | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH | |
| Part # Aliases | FL_SWITCH_SFN_8GT FLSWITCHSFN8GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,756.74 | $1,756.74 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.