Reference Only

2891315

Media Converters FL MC 2000T SC

Manufacturer:

Mfr Part:
2891315

TTI Part:
2891315

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMedia Converters
ProductFO Converters
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeMedia Converters
Series2000T
SubcategoryEthernet & Communication Modules
Supply Voltage - Max48 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.