Reference Only

2891081

Fiber Optic Transceivers FL SFP FX

Manufacturer:

Mfr Part:
2891081

TTI Part:
2891081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transceivers
Data Rate100 Mb/s
Form Factor, or Case StyleSFP
Wavelength1310 nm
Connector TypeLC
Fiber TypeMultimode
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFL SFP
ProductTransmitters
Operating Supply Voltage3.3 V
Mounting StylePluggable
PackagingEach
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b.1
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.74$212.74
Need more?

My Notes

Sign into see notes.