Reference Only
2891053
Racks & Rack Cabinet Accessories FL DIN RA
Datasheet
2891053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | FL | |
| Product | Rack Rails | |
| Type | DIN Rail Adapter | |
| Length | 285 mm | |
| Width | 464 mm | |
| Height | 105 mm | |
| Material | Steel | |
| Dimensions | 464 mm x 105 mm x 285 mm | |
| Number of Rack Units | 1 | |
| Packaging | Each | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $467.26 | $467.26 |
Need more?
My Notes
Sign into see notes.