Reference Only

2891045

End of Life
Unmanaged Ethernet Switches FL SWITCH SFNT 8TX-C

Manufacturer:

Mfr Part:
2891045

TTI Part:
2891045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingEach
Product TypeUnmanaged Ethernet Switches
SeriesSFN
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SFNT_8TX-C FLSWITCHSFNT8TXC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b.1
HTS8517620020
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes