Reference Only

2891035

Managed Ethernet Switches FL SWITCH 3008T

Manufacturer:

Mfr Part:
2891035

TTI Part:
2891035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingEach
Product TypeManaged Ethernet Switches
SeriesFL SWITCH 3000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 3008T

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b
HTS8517620020
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$863.60$863.60
Need more?
Sign in to add projects and notes