Reference Only
2891013
Ethernet Modules FL PSE 2TX
Datasheet
2891013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Product | Ethernet Modules | |
| Number of Ports | 2 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 18.5 V | |
| Supply Voltage - Max | 30.5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 112 mm x 99 mm x 45 mm | |
| Operating Supply Current | 100 mA | |
| Packaging | Each | |
| Product Type | Ethernet Modules | |
| Series | FL | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | FL_PSE_2TX FLPSE2TX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |