Reference Only

2891001

End of Life
Unmanaged Ethernet Switches FL SWITCH SFNB 5TX 5 RJ45 10/100Mbps

Manufacturer:

Mfr Part:
2891001

TTI Part:
2891001

EDA / CAD Models

Alternate Part Number

1085039

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports5 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Operating Supply Current185 mA
Dimensions28 mm x 110 mm x 70 mm
PackagingEach
Product TypeUnmanaged Ethernet Switches
SeriesSFN
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SFNB_5TX FLSWITCHSFNB5TX

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.69$146.69
Need more?
Sign in to add projects and notes