Reference Only
2890137
Electrical Enclosure Accessories ME B-22.5 MSTBO BU VPE100
Datasheet
2890137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Color | Blue | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Caps and Plugs | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Filler Plug | |
| Width | 22.5 mm | |
| Part # Aliases | ME_B-22,5_MSTBO_BU_VPE100 MEB225MSTBOBUVPE100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $129.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes