Reference Only
2885359
Power Management Modules EMD-SL-PS-24DC
Datasheet
2885359 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Management Modules | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Power Management Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | INTERFACE Monitoring | |
| Part # Aliases | EMD-SL-PS-_24DC EMDSLPS24DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.59 | $27.59 |
Need more?
Available Regional Inventory
23 available now at ttiasia.com
Sign in to add projects and notes