Reference Only
2884208
I/O Modules ILB BT ADIO MUX-OMNI
Datasheet
2884208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Modules | |
| Product | Wireless I/O Modules | |
| Input Voltage | 10 V | |
| Input Current | 20 mA | |
| Output Voltage | 10 V | |
| Output Current | 20 mA | |
| Output Type | Digital | |
| Termination Style | Spring Terminal | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | ILB BT | |
| Subcategory | I/O Modules | |
| Tradename | MUX | |
| Part # Aliases | ILB_BT_ADIO_MUX-OMNI ILBBTADIOMUXOMNI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,701.86 | $1,701.86 |
Need more?
My Notes
Sign into see notes.