Reference Only

2882925

Connectorized Surge Protectors DT-TELE-RJ45

Manufacturer:

Mfr Part:
2882925

TTI Part:
2882925

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
TypeEthernet
Connector TypeRJ-45, Combicon
Mounting StyleDIN Rail
Termination StylePlug
Voltage Rating130 VAC, 185 VDC
Current Rating380 mA
Data Line ProtectionRJ45
For Use WithTelecomm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDT-TELE
PackagingEach
Height102 mm
Length63 mm
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
TradenameDATATRAB
Width25 mm
Part # AliasesDT-TELE-RJ45 DTTELERJ45

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.00$191.00
Need more?
Sign in to add projects and notes